Molex 26-03-4050

Connector Housing, Receptacle, 5 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-03-4050.

IHS

Datasheet3 pages9 years ago

Molex

Farnell

Master Electronics

element14

Inventory History

3 month trend:
-26.99%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Molex Connector housing, 5road, 3.96mmPitch, 1line
3.96mm Pitch KK® Crimp Terminal Housing Use With Trifurcon® Terminals, 5 Circuits
TE Connectivity / AMP3-644463-5
Headers & Wire Housings 5P CONN ASSY 22 AWG RED
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity640251-5
Connector Housing, Sl-156, Socket; |Te Connectivity Amp 640251-5.

Descriptions

Descriptions of Molex 26-03-4050 provided by its distributors.

Connector Housing, Receptacle, 5 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal
CONN HOUSING, RCPT, 5POS, 3.96MM, NAT; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:KK 396 6442 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026034050
  • 026034050
  • 26-03-4050.
  • 26/03/4050
  • 26034050
  • 6442-R05-Z
  • 6442-R05Z
  • 6442R-05Z
  • 6442R05Z