Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2132540-3

Board Connector, 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 6.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132540-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1934338-1
Board Connector, 36 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP1934227-1
Conn High Speed RCP 54 POS 1.4mm Press Fit RA Thru-Hole Box/Tube
Connector, Backplane, 54 Contacts, 9 Rows, 6 Columns, THT, Straight, Gold, 25 GBPS
Conn DIN 41612 RCP 54 POS Press Fit RA Thru-Hole Impact™ Tray
Board Connector, 54 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity2057430-3
Conn Backplane HDR 40Signal/20Ground POS 1.9mm Press Fit ST Thru-Hole Package
Conn Backplane HDR 56 POS 2mm Press Fit ST Thru-Hole GbX I-Trac™ Frame
Pin Header, Board-to-Board, 2 mm, 2 Rows, 54 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of TE Connectivity 2132540-3 provided by its distributors.

Board Connector, 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
High Speed/Modular Conn Imp100 S H V3P6C; |Te Connectivity Amp 2132540-3
CONN, BACKPLANE, PLUG, 54POS, 1.9MM; Product Range:IMPACT Series; No. of Contacts:54Contacts; Pitch Spacing:1.9mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:9Rows; Row Pitch:1.35mm; Contact Material

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132540-3 .