Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 212014-1

TE Connectivity D-Sub Contact, AMPLIMITE 109 Power VIII Series, Receptacle, Crimp, Size 8
$ 18.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 212014-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+817%

CAD Models

Download TE Connectivity 212014-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205090-1
TE Connectivity D-Sub Contacts, AMPLIMITE 109 Series, Receptacle, Crimp, Size 20
HARTING Elektronik09560008277
HARTING D-Subcontact, D-Sub High Densityseries, Mother seat, Crimping termination, 2A

Descriptions

Descriptions of TE Connectivity 212014-1 provided by its distributors.

TE Connectivity D-Sub Contact, AMPLIMITE 109 Power VIII Series, Receptacle, Crimp, Size 8
Conn Contact SKT 1Power POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Receptacle 18-16 AWG D-Sub Connector Crimp Contact
CONTACT,SKT,PWR 8 Contact Type: Socket Contact Mating Area Plating Material: Gold Contact Size: Size 8 Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Socket Gold Size 8 18 – 16 AWG | Connector Contact | Part Number: 212014-1 | Internal Number: 212014-1 | Alias Number: 0-0212014-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2120141