Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2118308-1

Antenna Triple Band 3.9dBi Gain 960MHz/2170MHz/2700MHz Bag/Box
$ 6.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2118308-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.32%

CAD Models

Download TE Connectivity 2118308-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Yageo GroupW3538B0150
PCB Antenna, Multi Band, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, 1.92 GHz to 2.17 GHz
Patch Antenna, Dual Band, Right Hand Circular, 1.575 GHz, 1.592 GHz to 1.608 GHz, Adhesive Tape
Maximus FXUB66 5G/4G Wideband 600-6000MHz Flexible Antenna, 150mm Ø1.37, I-PEX MHF® U.FL
PCB Antenna, 4.9GHz to 6GHz, 2.5 VSWR, 2.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
PCB Antenna, 2.4GHz to 2.4835GHz, 2 VSWR, 2.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
1575.42Mhz, 15*15*4Mm Gps Patch Antenna / 1000 Per Tray Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 2118308-1 provided by its distributors.

Antenna Triple Band 3.9dBi Gain 960MHz/2170MHz/2700MHz Bag/Box
TE Connectivity 4GOmnidirectionalGSMAntennas, Adhesive installation, inside, square, 98 → 960 MHz , 1710 → 2170 MHz , 2300 → 2700 MHz
PCB ANTENNA, 2.7GHZ, 3.9DBI, ADHESIVE; Antenna Type: PCB; Frequency Min: 698MHz; Frequency Max: 2.7GHz; Antenna Mounting: Adhesive; Gain: 3.9dBi; VSWR: 3; Input Power: 3W; Input Impedance: 50ohm; Antenna Polarisation: Linear; Pro
4G World Band, MetaSpan, PCB, Chas Wireless Application: UMTS ZigBee LTE ISM GSM GSM 1800 GSM 900 CDMA 1900 CDMA 850 Mounts To: Non Conductive Surface Mounting Retention Type: Adhesive Antenna Connection Type: Cable Assembly Antenna Connector Type: MHF UMTS Non Conductive Surface | Antenna | Part Number: 2118308-1 | Internal Number: 2118308-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2118308-1.