TE Connectivity 211771-1

TE Connectivity circular connector socket, CPC Series 1series, 19Core, panel mount, Crimping
$ 8.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211771-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet12 pages17 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+18.65%

CAD Models

Download TE Connectivity 211771-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

ITT / Cannon192922-1220
ITT Cannon connector socket, Trident Ringlockseries, 19Core, panel mount, Crimping, IP65
Souriau circular connector plug, UTSseries, 19Core, panel mount, Crimping, IP68,IP69K
Souriau M14circular connector plug, UTSseries, 19Core, panel mount, Crimping, IP68,IP69K
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
ITT / Cannon192990-1690
Circular Connector, 19 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 211771-1 provided by its distributors.

TE Connectivity circular connector socket, CPC Series 1series, 19Core, panel mount, Crimping
CPC Series 1 Housing Receptacle 19 Position Size 23 Circular Plastic Connector
CIRCULAR CONNECTOR; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon (Polyamide) Body
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Male Contacts / Square Flange Gender of housing: Female Housing size: 23 Locking type: Screw Locking Series: CPC1 Poles: 19
23-19 CPC RECEPT, STND SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211771-1 | Internal Number: 211771-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211771-1.