TE Connectivity 211759-1

12 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211759-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Gerber

Inventory History

3 month trend:
-7.52%

CAD Models

Download TE Connectivity 211759-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity207018-1
Connector, Soft Shell; Receptacle; 12; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640512-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
EatonSMS12R3
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle
TE Connectivity770098-1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS12R1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 211759-1 provided by its distributors.

12 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector
Plug & Socket Housing Receptacle Plastic; Product Range:Metrimate Series; Gender:Receptacle; No. Of Positions:12Positions; Pitch Spacing:5.08Mm; For Use With:Metrimate Drawer Connectors; Colour:Black; Connector Mounting:Panel Mount Rohs Compliant: Yes |Amp Te Connectivity 211759-1.
RECEPT HSG,12 POSN,METRIMATE Connector & Housing Type: Receptacle Connector Product Type: Housing Connector System: Wire-to-Wire Wire-to-Panel UL Flammability Rating: UL 94V-0 Centerline (Pitch): 4.39 mm Receptacle Housing Wire-to-Wire UL 94V-0 | Standard Rectangular Connector | Part Number: 211759-1 | Internal Number: 211759-1 | 4.39 mm | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211759-1.