TE Connectivity 1-640512-0

Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
$ 2.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640512-0.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page29 years ago
Instruction Sheet4 pages29 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet8 pages27 years ago

element14 APAC

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
-14.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity207018-1
Connector, Soft Shell; Receptacle; 12; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity172161-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172163-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle
ITT / Cannon192923-6030
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS12R3
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-640512-0 provided by its distributors.

Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
12 Pos Power Connector, 9A, 250V, Wire-to-Wire, Crimp, UL94 V-0
Connector Housing, Rcpt, 12Pos, 4.2Mm; |Te Connectivity Amp 1-640512-0
12P MR II CAP HSG Connector & Housing Type: Cap Connector Product Type: Housing Mating Retention: With Mating Retention Type: Positive Lock Termination Method to Wire & Cable: Crimp Cap Housing With Positive Lock | Standard Rectangular Connector | Part Number: 1-640512-0 | Internal Number: 1-640512-0 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640512-0 .