Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 211398-4

Circular Connector, 7 Contact(s), Polyamide, Female, Receptacle
$ 16.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211398-4.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page7 years ago
Technical Drawing1 page13 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages17 years ago

element14 APAC

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-87.65%

CAD Models

Download TE Connectivity 211398-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102R16S-1PWF80
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
Souriau circular connector plug, UTSseries, 7Core, panel mount, Crimping, IP68,IP69K
Circular Connector Rcpt, Size 14, 7Pos,; |Souriau-Sunbank / Eaton UTS7147P
ITT / Cannon121583-0019
ITT Cannon circular connector socket, APDseries, 7Core, panel mount, Crimping, IP67,IP69K
ITT / CannonCA02COM-E14SA7P-01
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount

Descriptions

Descriptions of TE Connectivity 211398-4 provided by its distributors.

Circular Connector, 7 Contact(s), Polyamide, Female, Receptacle
CPC (Circular Plastic) and Circular Metal-Shell Connectors
TE Connectivity connector housing socket, AMP CPCseries, 600 V AC, panel mount
Standard Circular Connector REC SKT 13-7 PNL REV
Conn CPC SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Package
CIRCULAR CONNECTOR RCPT, SIZE 13, 7POS, PANEL
CPC RECPT. SIZE 13-7,THRD INST
211398-4, TE Connectivity / AMP Brand
CONN RCPT HSNG FMALE 7POS PNL MT
CIRCULAR CONN, RCPT, 7POS, CRIMP; Product Range:CPC Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:7Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:T
CPC RECPT. SIZE 13-7,THRD INST Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211398-4 | Internal Number: 211398-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211398-4.