Descriptions of TE Connectivity 207443-1 provided by its distributors.
Connector, Soft Shell; Receptacle; 18; 14 A (Max.); 600; Thermoplastic; Red
Connector Housing, Metrimate, Receptacle, 18 Ways, 5 mm, Metrimate Square Grid Connectors
Rack and Panel Connector, 18 Contact(s), Male, Crimp and Solder Terminal, Receptacle
18 Position Female Socket Crimp Latch Lock Free Hanging Receptacle Housing
TE Connectivity 207443-1 Metrimate Socket Housing 18 Pins 5mm Spacing
Conn Housing, 5Mm, Rcpt, 18Positions; |Te Connectivity Amp 207443-1.
18 Pos Receptacle, Wire-to-Wire, 14A, 600V, Crimp, Thermoplastic
-55℃~+130℃ 5mm 5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 18 POS 5mm ST Panel Mount Automotive Package
TE Connectivity Connector Housing, 18-Way, 5mm Pitch, 6 Rows
Connector HSG HSG RECEPT18 PNSM METRIC
Headers&Wire Housings 18P SQ GRID SKT
Hog Receptacle 18 Position Sm Metric
TE Connectivity 207443-1 コネクタブーツ
Crimping Terminal Rubber Shell
HOUSING, RECEPTACLE, 18WAY, 5; Product Range: Metrimate Series; Gender: Receptacle; No. of Positions: 18Ways; Pitch Spacing: 5mm; For Use With: Metrimate Square Grid Connectors; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachlor
HSG RECEPT,18 POSN,SM METRIC Number of Positions: 18 Connector & Housing Type: Receptacle Connector Product Type: Housing Connector System: Wire-to-Wire Wire-to-Board Wire-to-Panel UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 18 Receptacle Housing Wire-to-Wire | Part Number: 207443-1 | Internal Number: 207443-1 | TE Connectivity | METRIMATE