TE Connectivity 2108877-1

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
$ 5.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2108877-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Upverter

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+7.90%

CAD Models

Download TE Connectivity 2108877-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2174507-2
MICRO USB CONN, 2.0 TYPE B, R/A RCPT, 5P; Connector Type:Micro Type B; Standard:USB 2.0;
TE Connectivity2134536-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1932788-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
FFC / FPC Board Connector, 5 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
MINI USB Connector, 2.0 TYPE B, R/A RCPT, 5P;; 5P; Connector Type:Mini Type B; Standard:USB

Descriptions

Descriptions of TE Connectivity 2108877-1 provided by its distributors.

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Micro USB 2.0 Type B RCP 5 POS Solder RA SMD 5 Terminal 1 Port T/R
TE Connectivity USB2.0B Receptacle Connector, Surface Mount, Solder Termination
5 Position 1 Port Right Angle Waterproof IP68 Micro USB 2.0 Connector
CONN RCPT USB2.0 MICRO B SMD R/A / USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
MICRO USB, TYPE B, IP68 USB Type: B Connector Profile: Micro USB Version: 2.0 Connector & Housing Type: Receptacle Number of Positions: 5 B Micro 2.0 Receptacle | Usb Connector | TE Connectivity |
Usb Connector Type:Micro Usb Type A; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Te Connectivity 2108877-1.
USB Connector Type = Mini USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2108877-1.