Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2106003-3

Conn IDC SSL Connector F 3 POS 4mm Solder RA SMD Pocket Tape
$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106003-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+1.53%

CAD Models

Download TE Connectivity 2106003-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-2106003-3
Conn IDC SSL Connector F 3 POS 4mm Solder RA SMD Pocket Tape
TE Connectivity1-2106003-3
Conn IDC SSL Connector F 3 POS 4mm Solder RA SMD Pocket Tape
TE Connectivity2-2106431-3
Conn IDC SSL Connector F 3 POS 4mm Solder ST SMD Pocket Tape
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
TE Connectivity3-640433-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 2106003-3 provided by its distributors.

Conn IDC SSL Connector F 3 POS 4mm Solder RA SMD Pocket Tape
Board Connector, 3 Contact(s), Surface Mount Terminal, Receptacle
Individual Wires 1 3pin tin Natural color IDC 4mm SMD mount 13.7mm*7.75mm*8mm
IDC SSL Series 3 Position 18 AWG Surface Mount IDC Closed End Connector
Connector, SMT-IDC, 3 position, 18AWG
Lighting Connectors 3 Position AWG18 SMT IDC Closed End
Poke-In Connector SMT-IDC 3 POS 18AWG
CONN WIRE IDC 3POS 18AWG SMD RA
CONNECTOR, YELLOW, SMT, 18AWG, 3WAY; Product Range:TE - SSL Series; Series:-; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board
Connector, SMT-IDC, 3 position, 18AWG Connector System: Wire-to-Board Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: 5.8 in Wire-to-Board 4" .16 mm Printed Circuit Board | Poke-In Connector | Part Number: 2106003-3 | Internal Number: 2106003-3 | 4" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106003-3 .