TE Connectivity 2102847-1

Connector, Daughter Card, MULTIGIG RT 2-R, 112 Contacts, 1.8 mm, Header, Through Hole, 7 Rows
$ 123.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102847-1.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+1403%

CAD Models

Download TE Connectivity 2102847-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 123.071
$ 103.15
$ 103.15
Stock
11,534
41,283
41,283
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.8034 mm
1.905 mm
1.905 mm
Number of Positions
112
112
112
Number of Rows
7
7
7
Mount
Through Hole
-
-
Contact Plating
-
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-08
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity2102774-1
Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole VITA 46 Package
TE Connectivity2102870-1
Board Connector, 112 Contact(s), 7 Row(s), Right Angle, Solder Terminal
TE Connectivity2102771-1
Connector, MULTIGIG RT 2-R, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows

Descriptions

Descriptions of TE Connectivity 2102847-1 provided by its distributors.

Connector, Daughter Card, MULTIGIG RT 2-R, 112 Contacts, 1.8 mm, Header, Through Hole, 7 Rows
TE Connectivity VITA 46 Backplane Connector, MULTIGIG RT Series, 112 Ch, Plug
Conn Daughter Card M 112 POS 1.9mm Solder RA Thru-Hole VITA 46
Black 112 Position 16 Columns 20.3 mm Pitch Right Angle Daughtercard Connector
DC, 7Row, Center, MULTIGIG RT 2R
High Speed / Modular Connectors 16 columns center single ended
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Plug

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102847-1.