TE Connectivity 2102771-1

Connector, MULTIGIG RT 2-R, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
$ 103.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102771-1.

Newark

Datasheet4 pages2 years ago

Sager Electronics

Farnell

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-32.99%

CAD Models

Download TE Connectivity 2102771-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.15
$ 123.071
$ 123.071
Stock
41,434
13,348
13,348
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.905 mm
1.8034 mm
1.8034 mm
Number of Positions
112
112
112
Number of Rows
7
7
7
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
-
-

Supply Chain

Country of OriginMexico, Singapore, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-08
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity2102870-1
Board Connector, 112 Contact(s), 7 Row(s), Right Angle, Solder Terminal
TE Connectivity2102773-1
Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole VITA 46 Package
TE Connectivity2102847-1
Connector, Daughter Card, MULTIGIG RT 2-R, 112 Contacts, 1.8 mm, Header, Through Hole, 7 Rows

Descriptions

Descriptions of TE Connectivity 2102771-1 provided by its distributors.

Connector, MULTIGIG RT 2-R, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
Conn Daughter Card PL 112Signal/40Ground POS 1.8mm Solder RA Thru-Hole
Avnet Japan
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug
CONN PLUG MULTIGIG 112P EDGE MNT / 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Center
CONN, CARD EDGE, PLUG, 112POS, 1.8MM; Product Range:MULTIGIG RT 2-R Series; No. of Contacts:112Contacts; Card Edge / Backplane Connector Type:Card Edge; Pitch Spacing:1.8mm; Gender:Plug; Contact Termination Type:Through
DC, 7Row, Center, MULTIGIG RT 2R Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Number of Rows: 7 Number of Columns: 16 High Speed Backplane Connector | 1.35 mm .053" With 7 | Part Number: 2102771-1 | Internal Number: 2102771-1 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102771-1 .
  • 2102771-1.