Samtec ASP-103614-04

Conn, Vita 42 Xmc, Header, 114Pos, 6Row; |Samtec, Inc. ASP-103614-04
$ 23.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-103614-04.

HQonline

Datasheet2 pages8 years ago

Newark

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+277%

CAD Models

Download Samtec ASP-103614-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity2102060-1
Mezzanine Connector, Header, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount, Phosphor Bronze
Samtec ASP Series Array Receptacle, 1.27mm Pitch, 114 Pos, Right Angle, Surface Mount
Mezzanine Connector, Header, 1.27 mm, 5 Rows, 100 Contacts, Surface Mount, Brass
Board to Board & Mezzanine Connectors .050 SamArray Open-Pin-Field Array Board Stacker
1.27mm Pitch, SEARAY Plug, 114 Circuits, 3.50mm Unmated Height, 6 Rows, Lead-Free

Descriptions

Descriptions of Samtec ASP-103614-04 provided by its distributors.

Conn, Vita 42 Xmc, Header, 114Pos, 6Row; |Samtec, Inc. ASP-103614-04
Samtec Board to Board Connector ASP series, 114road, 1.27mmPitch, 6line, Through-hole, Welding termination, Socket assembly
CONN, VITA 42 XMC, HEADER, 114POS, 6ROW; Pitch Spacing: 1.27mm; No. of Contacts: 114Contacts; Gender: Header; Product Range: ASP Series; Contact Termination Type: Through Hole; No. of Rows: 6Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.