Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2100357-5

Cable Assembly Cat 5e 2.5m 24AWG RJ Point Five to Modular Plug 8 to 8 POS PL-PL

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2100357-5.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago

TE Connectivity

Electro Sonic

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity2100356-4
Cable Assembly Cat 5e 2m 24AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL Crimp-Crimp
TE Connectivity2127934-3
Cable Assembly, 24Awg, Communication Cable |Amp Te Connectivity 2127934-3
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m
TE Connectivity2100356-2
Cable Assembly Cat 5e 1m 24AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL
HARTING Elektronik09459711124
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 3.0m
HARTING Elektronik09459711123
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 2.0m

Descriptions

Descriptions of TE Connectivity 2100357-5 provided by its distributors.

Cable Assembly Cat 5e 2.5m 24AWG RJ Point Five to Modular Plug 8 to 8 POS PL-PL
RJ POINT FIVE TO RJ45, 2.5M
Cable Assembly
RJ POINT FIVE CABLE, CAT5E, 2.5M, BLACK; Cable Assembly Type:Ethernet; Cable Color:Black; Cable Length:2.5m; Connector Type A:RJ Point Five Plug; Connector Type B:RJ45 Plug ;RoHS Compliant: Yes
CABLE, RJ POINT5 - RJ45, 2.5M; Cable Assembly Type:Ethernet; Cable Length - Metric:2.5m; SVHC:No SVHC (15-Dec-2010); Cable Length:2.5m; Colour:Black; Connector Type A:RJ Point Five Plug; Connector Type B:RJ45 Plug; Contact Material:Brass; Contact Plating:Gold over Palladium Nickel; Termination Type:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100357-5.