Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS15RDH1

Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS15RDH1
$ 5.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS15RDH1.

IHS

Datasheet40 pages7 years ago
Datasheet1 page0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS12RDH1
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS18RDH1
EatonSMS12R3
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-640513-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
TE Connectivity207018-1
Connector, Soft Shell; Receptacle; 12; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity207443-1
Connector, Soft Shell; Receptacle; 18; 14 A (Max.); 600; Thermoplastic; Red

Descriptions

Descriptions of Eaton SMS15RDH1 provided by its distributors.

Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS15RDH1
Rectangular Power Connector, Strain Relief, Qikmate Series, Crimp, Receptacle, 15
Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 15 POS Crimp ST Cable Mount
SOCKET, CABLE, STRAIN RELIEF, 15WAY
CONN RCPT 15POS CABLE W/SR HOOD
Locking Ramp,Receptacle 3 15pin Sliding lock Male or Female Crimping wire mounting,free hanging,Through hole mounting 81.3mm*55.2mm*55.2mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN