TE Connectivity 208117-1

Latch Lock Plug, 6-Pin Female Socket, Crimp/Weld, Red, Wire Mount, Free Hanging, TH
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208117-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-6.84%

CAD Models

Download TE Connectivity 208117-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2027-01-01
LTD Date2027-04-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,6,5.08 MM,24-12 AWG,10 A,300 V
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating
TE Connectivity640585-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity926300-3
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 208117-1 provided by its distributors.

Latch Lock Plug, 6-Pin Female Socket, Crimp/Weld, Red, Wire Mount, Free Hanging, TH
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Plug
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Plug 6 Posn In-Line Metric; |Te Connectivity Amp 208117-1
Conn Housing PL 6 POS 5.08mm Crimp ST Cable Mount
CONN HOUSING, HEADER, 6POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Metrimate Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208117-1 .