Molex 39980-0306

Terminal Block Connector, Euro, Plug, Screw Clamp, 6, 5.08 Mm, 24-12 AWG, 10 A, 300 V
$ 2.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39980-0306.

IHS

Datasheet1 page10 years ago
Datasheet1 page23 years ago
Datasheet2 pages0 years ago

Molex

RS (Formerly Allied Electronics)

Master Electronics

Newark

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Pluggable Terminal Block, 6 Positions, 5.08mm, 24 AWG to 12 AWG, Screw, 10A, 300 V
TE Connectivity796635-6
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact
TE Connectivity1776038-6
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
4.00mm Pitch Positive Locking Terminal Block Plug, Tin Plating, 6 Circuits
Weidmuller1557710000
Conn Terminal Block SKT 6 POS 5.08mm Screw ST Cable Mount 15A Box

Descriptions

Descriptions of Molex 39980-0306 provided by its distributors.

TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,6,5.08 MM,24-12 AWG,10 A,300 V
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Screw Clamp Plug, 6 Circuits
Cross Referenced to MOLEX - Part: MOL39980-0306
NEO 5.08mm TB Plug S98 Sty09 Ckt06
SOCKET, SCREW, 6WAY; Connector type:Terminal Block, Eurostyle; Material, contact:Phosphor Bronze; Plating, contact:Tin; Positions, No. of:6; Pitch:5.08mm; Mounting type:Surface Mount; Wire size, AWG:12AWG; Area, wire size max:2.5mm²; Colour:Black; Current rating:10A; Flammability rating:UL94V-0; Insulation Resistance:5000MR; Terminal type:Screw; Voltage rating, AC:300V; Ways, No. of:6; Wire size, AWG max:12AWG; Wire size, AWG min:24AWG; Material, screw:Steel; Pitch, lead:5.08mm; Plating, screw:Zinc Chromate; Temperature, max:140°C; Temperature, min:-40°C; Terminals, No. of:6

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0399800306
  • 399800306
  • 980906