TE Connectivity 207542-1

Combination Line Connector, 10 Contact(S), Female, 0.197 Inch Pitch, Plug
$ 2.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207542-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-8.08%

CAD Models

Download TE Connectivity 207542-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity207396-1
Latch Holder Plug 1 10-Pin Female Socket Crimp & Solder Red, Black Wire Mount, Free Hanging, TH
Socket cable plug for pin and coax boardmount header | Souriau-Sunbank by Eaton SMS10P-3
5.00mm Pitch Eurostyle Right-Angle PCB Header, Open Ends, 10 Circuits
TE Connectivity926302-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity926302-3
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
ITT / CannonTST10PF00
Trident Slimline RoHS Compliant 2011 NOT SPECIFIED Plug Connector Housing 0.200 5.08mm

Descriptions

Descriptions of TE Connectivity 207542-1 provided by its distributors.

Combination Line Connector, 10 Contact(S), Female, 0.197 Inch Pitch, Plug
HSG,PLUG 16 POSN,METRIMATE Number of Positions: 10 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Wire UL Flammability Rating: UL 94V-0 Ampseal Header | 10 Plug Housing Wire-to-Wire | TE Connectivity |
Product Range:Metrimate Series; Gender:Plug; No. Of Positions:16Positions; Pitch Spacing:5Mm; For Use With:Metrimate Square Grid Connectors; Colour:Red; Connector Mounting:Cable Mount; Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 207542-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207542-1.