TE Connectivity 926302-1

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926302-1.

Inventory History

3 month trend:
+20.71%

CAD Models

Download TE Connectivity 926302-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1863004-2
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Plug
TE Connectivity926302-3
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640582-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
5.00mm Pitch Eurostyle Right-Angle PCB Header, Open Ends, 10 Circuits
KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 926302-1 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity PCB Connector Housing, 10 Pos, 6.35mm Pitch, 1 Row
UNIVERSAL MATE-N-LOK SERIES 6.35MM PITCH 10 WAY 1 ROW MALE STRAIGHT HOUSING PLUG
-55℃~+105℃ 6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 10 POS 6.35mmCrimp STCable Mount Natural Bag
CONNECTOR HOUSING, PLUG, 10POS, 6.35MM;
10& Univ.m-N-L.plug; |Te Connectivity Amp 926302-1
Conn Housing PL 10 POS 6.35mm Crimp ST Cable Mount
.250" Centerline, 600 V, 19 - 36 A max
Pin & Socket Connectors 10& UNIV.M-N-L.PLUG
Crimping Terminal Rubber Shell
10& UNIV.M-N-L.PLUG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 926302-1 | Internal Number: 926302-1 | TE Connectivity | MATE-N-LOK
Plug housing Temperature range: -55 ... 85 °C Colour: Natural Combustibility class: UL 94 V-2 Connection principle: Wire-Board / Wire-Wire Connector Design: Accepts Male or Female Contacts / Single Row Connector Termination: Crimp Termination Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 6.35 mm Series: MATE-N-LOK Universal Poles: 10 Rated voltage: 600 VAC/VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty