ITT / Cannon TST10PF00

Trident Slimline RoHS Compliant 2011 NOT SPECIFIED Plug Connector Housing 0.200 5.08mm
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TST10PF00.

Inventory History

3 month trend:
+36.85%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 10 Circuits, Tin (Sn) Plating
KK Header, Vertical, with Polarizing Backwall, 11 Circuits, Tin (Sn) Plating, Circuit 5 Voided
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 10 contacts
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Bulk
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 10 Contacts, Through Hole, HPM Series

Descriptions

Descriptions of ITT / Cannon TST10PF00 provided by its distributors.

Trident Slimline RoHS Compliant 2011 NOT SPECIFIED Plug Connector Housing 0.200 5.08mm
Trident Slimline Connector, Plug, 250 Vr; |Itt Cannon 192990-1000
Trident Connector Housing, 5.08mm Pitch, 10 Way, 1 Row
Conn Shrouded Header PL 10 POS Crimp ST Panel Mount
192990 SERIES 10 WAY 1 ROW STRAIGHT PCB HEADER, CRIMP TERMINATION, 10A
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
Latch Lock,Plug 1 10pin Female Socket Crimping and soldering Black wire mounting,free hanging,Through hole mounting
PLUG, FREE, 10WAY; Series:TRIDENT; Gender:Plug; No. of Contacts:10; No. of Rows:1; Contact Gender:Pin; Connector Mounting:Cable; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Pin; Current per Signal Contact Max:10A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Nylon; Mounting Type:PCB; No. of Poles:10; No. of Ways:10; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Working Voltage:250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-1000