Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 211076-1

Combination Line Connector, 1 Contact(s), Hermaphroditic, Wire Terminal, Plug/receptacle

$ 2.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 211076-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.14%

CAD Models

Download TE Connectivity / AMP 211076-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
TE Connectivity1-350867-0
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350865-1
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug

Descriptions

Descriptions of TE Connectivity / AMP 211076-1 provided by its distributors.

Combination Line Connector, 1 Contact(s), Hermaphroditic, Wire Terminal, Plug/receptacle
Locking Ramp,Self Mating 1 1pin Sliding lock Male or Female Crimping and soldering red,Black wire mounting,free hanging,Through hole mounting
Rectangular Connector Housings, Wire-to-Wire, 1 Position, 0 in [0 mm] Centerline, 1 Row, PA 66, Receptacle / Plug, Socket / Pin, AMP Metrimate
SINGLE CIR METRIMATE Connector System: Wire-to-Wire Number of Positions: 1 Centerline (Pitch): 0 mm Centerline (Pitch): 0 in Number of Rows: 1 Wire-to-Wire 1 0 mm 0" | Rectangular Connector Housing | Part Number: 211076-1 | Internal Number: 211076-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-11076-1