TE Connectivity 184042-1

Automotive Connector Housing 1 Plug Black Wire Mount 17.3mm × 24.05mm × 27.6mm
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 184042-1.

TE Connectivity

Datasheet2 pages14 years ago
Datasheet1 page0 years ago
Datasheet2 pages14 years ago
Datasheet17 pages15 years ago
Instruction Sheet2 pages29 years ago

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-51.67%

CAD Models

Download TE Connectivity 184042-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity184042-2
1 5mm 1pin wire mounting,free hanging,Through hole mounting 17.3mm*24.05mm*27.6mm
TE Connectivity1-350867-0
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
TE Connectivity770278-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 1; 0.062 in.

Descriptions

Descriptions of TE Connectivity 184042-1 provided by its distributors.

Automotive Connector Housing 1 Plug Black Wire Mount 17.3mm × 24.05mm × 27.6mm
Conn Housing PL 1 POS Crimp ST Cable Mount Black Package
Black 1 Position A-Keying Double Lock Plate Sealed Sensor Plug Connector
Combination Line Connector, 1 Contact(S), Male, Plug
1 POS. PLUG ASSY, KEY A Nominal Voltage Architecture: 24 V 48 V 125 V 12 V Number of Positions: 1 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Automotive Housing | 24 V 1 | Part Number: 184042-1 | Internal Number: 184042-1 | 1.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty