Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 207486-2

TE Connectivity Circular Connector Receptacle, CPC Series 4, 16-Pin, Cable Mount, Crimp

$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207486-2.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Instruction Sheet4 pages14 years ago

Newark

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-13.24%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton CF16SC10RF
ITT / Cannon192990-1690
Circular Connector, 19 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Souriau circular connector plug, Clipperseries, 18Core, Direct plug-in, Crimping, IP68
Souriau circular connector plug, UTGseries, 19Core, Cable installation, Crimping, IP65
ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 207486-2 provided by its distributors.

TE Connectivity Circular Connector Receptacle, CPC Series 4, 16-Pin, Cable Mount, Crimp
CPC Series 4 Free Hanging Receptacle 16 Position Circular Plastic Connector
Circular Power Connectors, Housing, 600 VDC, Wire-to-Wire, 16 Position, Wire & Cable, Receptacle, Pin, Power & Signal, Black, All Plastic, AMP CPC
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Male Contacts / Free Hanging/Cable Mount Gender of housing: Female Housing size: 23 Locking type: Screw Locking Series: CPC4 Poles: 16
RECEPT,SZ 23-16,CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 207486-2 | Internal Number: 207486-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207486-2.
  • 207486-2..