TE Connectivity 207486-1

TE Connectivity Standard circular connector socket, CPC Series 4series, 16Core, panel mount
$ 5.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207486-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Instruction Sheet4 pages15 years ago
Datasheet4 pages0 years ago
Datasheet6 pages0 years ago

Electro Sonic

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-15.32%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192922-1220
ITT Cannon connector socket, Trident Ringlockseries, 19Core, panel mount, Crimping, IP65
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton CF16SC10RF

Descriptions

Descriptions of TE Connectivity 207486-1 provided by its distributors.

TE Connectivity Standard circular connector socket, CPC Series 4series, 16Core, panel mount
TE Connectivity 207486-1 Standard Circular Connector Female Unshrouded 23-16M
CPC Series 4 Panel Mount Receptacle 16 Position Circular Plastic Connector
207486-1, Circular Plastic Connector Style Receptacle; 16 Positions; 12 Signal Positions; 4 Power PositionsAllow 10 days for delivery if no stock is showing.
SIZE 23-16 RECEPTACLE,CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Panel Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Panel | Circular Power Connector | Part Number: 207486-1 | Internal Number: 207486-1 | Alias Number: 402697510 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 16 / Contact Gender = Plug / Shell Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207486-1.
  • 402697510
  • 402697510.