TE Connectivity 207016-1

Connector, Soft Shell; Receptacle; 4; 14 A (Max.); 600; Thermoplastic; Red
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207016-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
+16.05%

CAD Models

Download TE Connectivity 207016-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
TE Connectivity794189-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity177908-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity176294-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 207016-1 provided by its distributors.

Connector, Soft Shell; Receptacle; 4; 14 A (Max.); 600; Thermoplastic; Red
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:METRIMATE SERIES; GENDER:RECEPTACLE; NO. OF POSITIONS:4POSITIONS; PITCH SPACING:5MM; FOR USE WITH:METRIMATE SQUARE GRID CONNECTORS; BODY MATERIAL:THERMOPLASTIC; COLOUR:RED ROHS COMPLIANT: YES
4 POS SQ GRID METRIMATE RCPT Connector & Housing Type: Receptacle Connector Product Type: Housing Connector System: Wire-to-Board Wire-to-Wire Wire-to-Panel UL Flammability Rating: UL 94V-0 Centerline (Pitch): 5 mm Receptacle Housing Wire-to-Board UL 94V-0 | Standard Rectangular Connector | Part Number: 207016-1 | Internal Number: 207016-1 | 5 mm | TE Connectivity | METRIMATE
CONN, RECEPT 4 PIN; No. of Contacts: 4Contacts; Product Range: Metrimate Series; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Pitch Spacing: 5mm; Gender: Plug; Contact Gender: Pin; Contact Material: -; Contact Plating: -; Connector Shell Size: -; No. of Rows: -; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (15-Jan-2019); Colour: Red; Contact Termination: Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207016-1.
  • 207016-1..