TE Connectivity 206966-9

TE Connectivity Cable Accessory, Cable Clamp, 13 Housing, Thermoplastic, Black, For CPC Series
$ 5.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206966-9.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-2.45%

Alternate Parts

Price @ 1000
$ 5.415
$ 6.11
Stock
63,571
293,659
Authorized Distributors
6
6
Gender
-
-
Number of Positions
-
13
Mount
Cable
-
Termination
-
-
Fastening Type
-
-
Orientation
Straight
Straight
Contact Plating
-
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol97-79-513-6
Cable grommet, cable Ø 7.92 mm, for cable clamps, L 66.68 mm, rubber, black, 9779-513-6
Amphenol97-79-513-12
Cable grommet, cable Ø 15.88 mm, for cable clamps, L 57.15 mm, rubber, black, 9779-513-12
Amphenol Industrial97-79-513-10
Cable grommet, cable Ø 14.27 mm, for cable clamps, L 60.33 mm, rubber, black, 9779-513-10
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192900-0286
Circular Connector Housing ITT Cannon TNA Series Polymer Size 14 For Neptune/TNM Circular Connectors
ITT / Cannon192990-0110
Conn Contact F 1 POS Crimp ST 1 Terminal 1 Port Loose Piece

Descriptions

Descriptions of TE Connectivity 206966-9 provided by its distributors.

TE Connectivity Cable Accessory, Cable Clamp, 13 Housing, Thermoplastic, Black, For CPC Series
CIRCULAR CABLE CLAMP, SIZE 13, PLASTIC; Connector Shell Size: 13; Cable Diameter Max: 11.51mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: AMP CPC Series Circular Connec 76K1388
CABLE CLAMP KIT, BULK PKG Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 13 Shielded: No Cable Clamp Kit Thermoplastic Black 13 | Connector Strain Relief | Part Number: 206966-9 | Internal Number: 206966-9 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206966-9.