TE Connectivity 206838-2

Series 1 CPC Circular Plastic Connectors RECEPTACLE 24 PIN free hanging s.s. 23
$ 7.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206838-2.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page14 years ago
Datasheet12 pages17 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page10 years ago

Electro Sonic

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-8.54%

CAD Models

Download TE Connectivity 206838-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
Souriau circular connector plug, UTSseries, 19Core, panel mount, Crimping, IP68,IP69K
Circular Connector Receptacle Size 14, 1; |Souriau-Sunbank/eaton UTS71419P
ITT / Cannon192990-1690
ITT Cannon circular connector socket, Trident Ringlockseries, 19Core, panel mount, Crimping
Souriau circular connector plug, Clipperseries, 18Core, Direct plug-in, Crimping, IP68
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 206838-2 provided by its distributors.

Series 1 CPC Circular Plastic Connectors RECEPTACLE 24 PIN free hanging s.s. 23
RECEPTACLE, PIN CONTACT, 24WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threa
RECEPT,SZ 23,CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206838-2 | Internal Number: 206838-2 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 24 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206838-2.