TE Connectivity 206486-1

TE Connectivity CPC Series 2 Circular Connector Receptacle, 9 Pos, Panel Mount, Crimp
$ 6.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206486-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages0 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-55.84%

CAD Models

Download TE Connectivity 206486-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
ITT / Cannon121583-0019
ITT Cannon circular connector socket, APDseries, 7Core, panel mount, Crimping, IP67£¬IP69K
Amphenol IndustrialATC-09-9-1939PN
Connector MIL-STD-1344 Circular PIN 9 Position Crimp Straight Jam Nut 9 Terminal 1 Port
Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
ITT / Cannon192922-1200
Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206486-1 provided by its distributors.

TE Connectivity CPC Series 2 Circular Connector Receptacle, 9 Pos, Panel Mount, Crimp
CPC2 High Density Panel Mount Receptacle 9 Position Circular Plastic Connector
CIRCULAR CONNECTOR, RCPT, 11-9, PANEL; Product Range: CPC Series 2; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: The
CPC RECPT ASSEMBLY SIZE 11-9 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Panel Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Panel | Circular Power Connector | Part Number: 206486-1 | Internal Number: 206486-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 9 / Contact Gender = Plug / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206486-1.