Eaton CL1R2101

Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
$ 10.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1R2101.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Newark

Souriau SCT

Inventory History

3 month trend:
-1.68%

CAD Models

Download Eaton CL1R2101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
Amphenol IndustrialATC-09-9-1939PN
Connector MIL-STD-1344 Circular PIN 9 Position Crimp Straight Jam Nut 9 Terminal 1 Port
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
ITT / CannonCA3102E20A9PXF183
Conn Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port

Descriptions

Descriptions of Eaton CL1R2101 provided by its distributors.

Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
Recept, Panel, Size 2, 9Way, #16 Skt; |Souriau-Sunbank / Eaton CL1R2101
Receptacle female size 2, 9 Cts #16, sealed, with oring
Souriau SCT
9 way chassis skt,10A 1.6mm pin, shell 2
CONN RCPT HSNG FMALE 9POS PNL MT
RECEPT, PANEL, SIZE 2, 9WAY, #16 SKT; Product Range: Clipper Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: The

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL1R2101..