Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206438-1

TE Connectivity circular connector socket, CPC Series 2series, 57Core, panel mount, Crimping

$ 12.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206438-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Instruction Sheet4 pages14 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

Newark

IHS

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-23.27%

CAD Models

Download TE Connectivity 206438-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Souriau circular connector plug, UTGseries, 48Core, Flange mounting, Crimping, IP65
Souriau circular connector plug, Clipperseries, 40Core, Flange mounting, Crimping, IP68
ITT / Cannon192990-1400
Circular Connector, 48 Contact(s), Polyamide, Female, Solder Terminal, Plug
Souriau circular connector plug, Clipperseries, 40Core, Flange mounting, Crimping, IP68

Descriptions

Descriptions of TE Connectivity 206438-1 provided by its distributors.

TE Connectivity circular connector socket, CPC Series 2series, 57Core, panel mount, Crimping
Circular Connector Receptacle Size 23, 57 Position, Panel; Product Range:Cpc Series 2; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:57Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206438-1.
CPC RECPT ASSEMBLY SIZE 23-57 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Panel Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Panel | Circular Power Connector | Part Number: 206438-1 | Internal Number: 206438-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206438-1.
  • 206438-1..