Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206433-1

Circular Connector, Circular Industrial, CPC Series 2, Panel Mount Receptacle, 8 Contacts
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206433-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

Electro Sonic

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+47.93%

CAD Models

Download TE Connectivity 206433-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1987-01-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

ITT / Cannon192922-1200
Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
ITT / Cannon192990-1670
ITT Cannon Circular Connector Receptacle, Trident Ringlock Series, 8 Pos, Panel Mount, Crimp
ITT / Cannon192990-1770
Circular Connector, 8 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Souriau circular connector plug, UTGseries, 8Core, Flange mounting, Crimping, IP40
Souriau circular connector plug, UTGseries, 8Core, Flange mounting, welding, IP65
Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68

Descriptions

Descriptions of TE Connectivity 206433-1 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 2, Panel Mount Receptacle, 8 Contacts
CONN RCPT HSNG FMALE 8POS PNL MT / 8 Position Circular Connector Receptacle Housing Panel Mount
CPC Series 2 Housing Receptacle 8 Position Size 11 Circular Plastic Connector
RECEPTACLE, SOCKET CONTACT, 8WAY; Product Range: CPC Series 2; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermopla
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Female Contacts / Square Flange Gender of housing: Female Housing size: 11 Locking type: Screw Locking Series: CPC2 Poles: 8
CPC RECPT ASSEMBLY SIZE 11-8 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Panel Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Panel | Circular Power Connector | Part Number: 206433-1 | Internal Number: 206433-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206433-1.