Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206306-5

CPC (Circular Plastic) and Circular Metal-Shell Connectors
$ 11.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206306-5.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page13 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page11 years ago
Datasheet12 pages17 years ago

Newark

IHS

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
-93.50%

CAD Models

Download TE Connectivity 206306-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ITT / Cannon192922-1240
ITT Cannon circular connector socket, Trident Ringlockseries, 35Core, panel mount, Crimping
ITT / Cannon192922-1230
ITT Cannon Circular Connector Receptacle, Trident Ringlock Series, 28 Pos, Panel Mount, Crimp
ITT / Cannon192990-1370
Circular Connector, 48 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Circular Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Circular Connector, 48 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 206306-5 provided by its distributors.

CPC (Circular Plastic) and Circular Metal-Shell Connectors
CONNECTOR, CIRCULAR, HOUSING, RECEPTACLE, 37 POSITION, PANEL; Product Range:CPC Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:37Contacts; Circular Contact Type:Crimp Socket; Coupling St
HOUSING, RECEPTACLE, CIRCULAR, 37WAY; Product Range: CPC Series 1; Shell Type: Wall Mount Receptacle; For Use With: Multimate Socket Contacts; Connector Body Material: Nylon (Polyamide) Body; Connector Shell Size: 23; SVHC: No
CPC RECEPT ASSEMBLY SIZE 23-37 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206306-5 | Internal Number: 206306-5 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 37 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Polyamide / Combustibility Class = UL 94 V-0 / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206306-5.