Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206306-2

TE Connectivity Circular Connector Receptacle, CPC Series 1, 37 Pos, Cable Mount, Crimp
$ 7.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206306-2.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page13 years ago
Datasheet12 pages17 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

IHS

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+34.38%

CAD Models

Download TE Connectivity 206306-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192922-1230
ITT Cannon Circular Connector Receptacle, Trident Ringlock Series, 28 Pos, Panel Mount, Crimp
ITT / Cannon192922-1240
ITT Cannon circular connector socket, Trident Ringlockseries, 35Core, panel mount, Crimping
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
EatonMBG30S1
STRAIN RELIEF, 30WAY, 15.88-22.86; Contact Plating:0; SVHC:No SVHC (15-Dec-2010)
Cinch Connectivity Solutions5810000020
Spring Plates For Heat Sink Option
Washer - Sealing Connector Accessories

Descriptions

Descriptions of TE Connectivity 206306-2 provided by its distributors.

TE Connectivity Circular Connector Receptacle, CPC Series 1, 37 Pos, Cable Mount, Crimp
TE Connectivity 206306-2 Standard Circular Connector Female 37 Pin Unshrouded
CIRCULAR CONN, RECEPTACLE, 37 WAY, FREE; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling
23-37 F H RECEPT REV SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206306-2 | Internal Number: 206306-2 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 37 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206306-2.