Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206137-1

TE Connectivity circular connector socket, CPC Series 3series, 7Core, panel mount, Crimping
$ 9.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206137-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages14 years ago
Datasheet4 pages0 years ago
Datasheet6 pages0 years ago

Newark

IHS

JRH Electronics

Jameco (USA)

Inventory History

3 month trend:
+8.09%

CAD Models

Download TE Connectivity 206137-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon121583-0019
ITT Cannon circular connector socket, APDseries, 7Core, panel mount, Crimping, IP67,IP69K
Souriau circular connector plug, UTSseries, 7Core, panel mount, Crimping, IP68,IP69K
Circular Connector Rcpt, Size 14, 7Pos,; |Souriau-Sunbank / Eaton UTS7147P
ITT / CannonCA02COM-E14SA7P-01
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount
Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 206137-1 provided by its distributors.

TE Connectivity circular connector socket, CPC Series 3series, 7Core, panel mount, Crimping
AMP CPC Series 3 206137-1 Miniature Circular Connector 7 pos. Pin Terminal Size 23 Shell Black
CPC Series 3 Housing Receptacle 7 Position Size 23 Circular Plastic Connector
RECEPTACLE, PIN CONTACT, 7WAY; Product Range: CPC Series 3; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplasti
23-7 RECEPT STD SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Panel Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Panel | Circular Power Connector | Part Number: 206137-1 | Internal Number: 206137-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Plug / Shell Material = Polyamide / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206137-1.