TE Connectivity 205843-2

TE Connectivity Circular Connector Receptacle, CPC Series, 63 Pos, Straight, Crimp
$ 14.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205843-2.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

Electro Sonic

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-34.93%

CAD Models

Download TE Connectivity 205843-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

ITT / Cannon192990-1400
Circular Connector, 48 Contact(s), Polyamide, Female, Solder Terminal, Plug
Souriau circular connector plug, UTGseries, 48Core, Flange mounting, Crimping, IP65
Souriau circular connector plug, UTGseries, 48Core, Flange mounting, Crimping, IP65
Amphenol IndustrialCS3102A-20-27S
Conn Cylindrical Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 205843-2 provided by its distributors.

TE Connectivity Circular Connector Receptacle, CPC Series, 63 Pos, Straight, Crimp
CPC Series 2 Housing Receptacle 63 Position Size 23 Circular Plastic Connector
CIRCULAR CONNECTOR RECEPTACLE SIZE 23 63 POSITION FREE HANGING; Connector Type: Circular Industrial; Product Range: CPC Series 2; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 63Contacts; Coupling
CPC RECPT ASSEMBLY SIZE 23-63 Number of Positions: 63 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: No Ampseal Header | 63 Housing 250 VDC Wire-to-Wire | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205843-2.