TE Connectivity 205562-2

TE Connectivity 205562-2 D-Sub Connector 37P Plug Male Unshrouded
$ 40.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205562-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-20.85%

CAD Models

Download TE Connectivity 205562-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.264
$ 41.141
Stock
2,810
18,056
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
37
37
Number of Rows
2
2
Mount
Panel
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1757820-4
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity1757819-4
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Carton
TE ConnectivityM24308/4-4F
D-Sub MIL Spec Connector, Steel, Gold Plated, Panel Mount, 16.81mm H
ITT / CannonDCU-37P-K87
Male Pins, Plug 2-37pin Steel, Tin-Nickel Plated 5A Gold Black Panel Mount
ITT / CannonDCMAM-37P
Conn D-Sub M 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCU37P
Conn D-Sub PIN 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 205562-2 provided by its distributors.

TE Connectivity 205562-2 D-Sub Connector 37P Plug Male Unshrouded
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Package
CONNECTOR, D-SUB, PLUG, 37WAY; Product Range:TE CONNECTIVITY - Amplimite HDM-20 Series; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Steel; Gender:Plug; Contact Termination:Crimp; Connector Type:D Sub
AMPLIMITE,ASY,PLUG,STD,109,4 Number of Positions: 37 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Ampseal Header | 37 Plug Cable-to-Cable Panel Mount | 4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty