ITT / Cannon DEMAM-9P

Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
$ 37.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMAM-9P.

IHS

Datasheet1 page7 years ago

Newark

JRH Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+14.60%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1757819-1
Conn Housing Plug 9 POS DE Shell Size 2.77mm Crimp ST Panel Mount/Cable Mount Carton
TE Connectivity1757819-6
TE Connectivity 1757819-6 AMPLIMITE D-Sub Connector Housing Female 9 Ways
ITT / CannonDEMA9PK87
Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
ITT / CannonDEU9P
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEU9PA101
CONN D-SUB PLUG 9P PNL MNT CRIMP
TE Connectivity205556-2
D Sub Connector, Amplimite, Amplimite 109 Series, De, Plug, 9, Steel, Crimp Rohs

Descriptions

Descriptions of ITT / Cannon DEMAM-9P provided by its distributors.

Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
HIGH RELIABLE D-SUB CONNECTOR WI
Male Pins,Plug 2 9pin Steel,Tin Plated 7.5A gold Black panel mount 30.81mm(Length)*16.06mm(width)
DEMAM-9P / 051538-0000 / D Sub
DSUB,9,PLG,CRIMP,CHROMATE/CAD,W/O HDW
CONNECTOR, D SUB, PLUG, 9 POSITION; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: D*MA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051538-0000
  • DEMAM 9P
  • DEMAM9P
  • DEMAM9P.