What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 205090-2

Connector Accessory, 1.83in Max Cable Dia, Contact, Copper Alloy
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205090-2.

IHS

Datasheet4 pages1 year ago

element14 APAC

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-2.06%

CAD Models

Download TE Connectivity 205090-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-05-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205090-1
Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy
HARTING Elektronik09670007277
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.09
Contact SKT Crimp ST Cable Mount 20-28AWG

Descriptions

Descriptions of TE Connectivity 205090-2 provided by its distributors.

Connector Accessory, 1.83in Max Cable Dia, Contact, Copper Alloy
CONTACT, D SUB, SOCKET, 24-20AWG, CRIMP;; CRIMP; For Use With:MIL-C-24308 and MIL-C-39029 Circular Connectors;
Contact Assembly Socket Size 20 AWG 24-20 Amplimite Series 109
Connector |Amp Te Connectivity 205090-2.
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG T/R
Contact SKT 20 SizeCrimp STCable Mount 20-24AWG T/R
CONN SOCKET 20-24AWG GOLD CRIMP
CONTACT, SOCKET, 24-20AWG, CRIMP; For Use With: AMPLIMITE Series Connectors; Contact Gender: Socket; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG
SKT CONT ASSY,SZ 20,AMPLIMITE Contact Type:Socket;Contact Style:Crimp Snap-in;Contact Size:20;Contact Base Material:Copper Alloy;Contact Mating Area Plating Material:Gold Socket Crimp Snap-in 20 Copper Alloy | D-Sub Connector Contact | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205090-2.