TE Connectivity 204520-2

Conn High Density D-Sub RCP 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
$ 169.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204520-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

TE Connectivity

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+145%

CAD Models

Download TE Connectivity 204520-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 169.8
$ 138.728
Stock
5,410
15,949
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
78
78
Number of Rows
4
4
Mount
Cable
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity204520-3
D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle
HARTING Elektronik09565004715050
Conn D-Sub F 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
HARTING Elektronik09565004704
Conn D-Subminiature F 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
TE Connectivity206505-4
Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
TE ConnectivityM24308/2-14F
Conn High Density D-Sub RCP 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
HARTING Elektronik09564004704
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of TE Connectivity 204520-2 provided by its distributors.

Conn High Density D-Sub RCP 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
RECEPT ASSY,78 POSN,AMPLIMITE; No. of Positions:78Ways; Connector Type:High Density D Sub; Connector Shell Size:DD; Product Range:AMPLIMITE 90 Series; Gender:Receptacle; Connector Body Material:Steel Body; For Use With:A
RECEPT ASSY,78 POSN,AMPLIMITE Number of Positions: 78 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 D-Shaped Connector | 78 Receptacle Cable-to-Cable Panel Mount | Part Number: 204520-2 | Internal Number: 204520-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204520-2 .
  • 204520-2..