TE Connectivity 206505-4

Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
$ 203.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206505-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-10.58%

CAD Models

Download TE Connectivity 206505-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity204520-2
Conn High Density D-Sub RCP 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
TE Connectivity204520-3
D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity211671-4
D-Sub Mil Spec Conn Gmt Asy Rcpt 78 Pos; |Te Connectivity Amp 211671-4
HARTING Elektronik09565004701
HIGH DENSITY CRIMP CONNECTOR (D SUB HD FEMALE CRIMP SHELL) 78 POSITION
HARTING Elektronik09565004715050
Conn D-Sub F 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206505-4 provided by its distributors.

Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
Connector, Housing, Hd D Sub, 78 Positio; |Te Connectivity Amp 206505-4
D Subminiature Connector, 78 Contact(S), Female, Crimp Terminal, Hole .115-.125, Receptacle
RECEPT ASSY,78 POSN,AMPLIMITE; No. of Positions:78Ways; Connector Type:High Density D Sub; Connector Shell Size:DD; Product Range:AMPLIMITE 90 Series; Gender:Receptacle; Connector Body Material:Metal Body; For Use With:Size 22 Crimp Snap-in Contacts; SVHC:No SVHC (27-Jun-2018)
RECEPT ASSY,78 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Number of Positions: 78 Power/Signal/Coax Combination: No D-Sub Shell Size: 5 Receptacle Cable-to-Cable 78 | Box Mount D-Sub Connector | Part Number: 206505-4 | Internal Number: 206505-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206505-4 .