Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 204507-1

Conn High Density D-Sub PL 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
$ 21.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204507-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Farnell

Inventory History

3 month trend:
+21.37%

CAD Models

Download TE Connectivity 204507-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.293
$ 23.038
Stock
68,622
2,026
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
62
62
Number of Rows
3
3
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
HARTING Elektronik09564005601
PHOENIX CONTACT D-Sub Connector, Plug, 62-Pin, Cable Mount, Right Angle Body
Conn High Density D-Sub PIN 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port
Hd D Sub Conn, Plug, 62Pos, Dc, Sldr Cup; |Norcomp 180-062-103L021
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, #4-40
Hd D Sub Conn, Plug, 62Pos, Dc, Sldr Cup; |Norcomp 180-062-103L031

Descriptions

Descriptions of TE Connectivity 204507-1 provided by its distributors.

Conn High Density D-Sub PL 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
D Sub Connector, Standard, 62Pos, Plug; |Te Connectivity Amp 204507-1.
D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
CONNECTOR, PLUG, D SUB, 62WAY; No. of Positions: 62Ways; Connector Type: High Density D Sub; Connector Shell Size: DC; Product Range: AMPLIMITE 90 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: M 39029
AMPLIMITE,ASY,PLUG,STD,90,4 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 4 | D-Shaped Connector | Part Number: 204507-1 | Internal Number: 204507-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204507-1.