Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 202650-4

Connector Accessories Rectangular Module Phenolic Black
$ 56.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202650-4.

IHS

Datasheet3 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.03%

CAD Models

Download TE Connectivity 202650-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1992-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP202650-2
Connector Accessories Rectangular Module Phthalate Blue
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Conn SCSI RCP 9Power/16Signal POS 1.5mm Solder RA SMD 25 Terminal 1 Port Tray
TE Connectivity536501-1
Z-PACK 2 mm FB (FutureBus+) Pin Header Connector Assembly Vertical 24-Position Gold Over Nickel Tube

Descriptions

Descriptions of TE Connectivity 202650-4 provided by its distributors.

Connector Accessories Rectangular Module Phenolic Black
Rack and Panel Connector, 23 Contact(s), Male, Plug
G Series Modular Connectors (A Multimate Product)
CONN PLUG HSG 23POS BLK IN-LINE
Rack&Panel Connectors 23POS PIN RCPTL
Product Range:-; No. of Contacts:23Contacts; No. of Rows:-; Gender:Plug; Rectangular Shell Size:-; Contact Gender:Pin; Contact Termination Type:-; Contact Material:- RoHS Compliant: Yes
PIN MODULE, 23 POSN, G-SERIES Rectangular Connector Insert Type: Pin Contact Type: Pin Number of Positions: 23 Pin 23 | Rectangular Contact Insert | Part Number: 202650-4 | Internal Number: 202650-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202650-4.