TE Connectivity 202417-1

Contact, Socket, 14-12Awg, Crimp; |Te Connectivity Amp 202417-1
$ 22.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202417-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.05%

CAD Models

Download TE Connectivity 202417-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-06-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity170366-3
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity776164-1
DEUTSCH AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing

Descriptions

Descriptions of TE Connectivity 202417-1 provided by its distributors.

Contact, Socket, 14-12Awg, Crimp; |Te Connectivity Amp 202417-1
Conn Contact F 1 POS Crimp ST Cable Mount Loose Piece
CONNECTOR SOCKET 12-14AWG GOLD CRIMP
Multimate Product Highlights: Socket Gold (30) over Nickel (50) Contact Mating Area Plating Wire Range = 2.00-3.00 [14-12] mm [AWG] Bronze Contact Material Type I
SKT CONT ASSY,TYPE I Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 14 – 12 AWG Operating Voltage: 1000 VAC Gold (Au) Socket 14 – 12 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202417-1.