TE Connectivity 201311-1

In a Box of 50, TE Connectivity M Female Connector Housing, 3.81mm Pitch, 75 Way, 6 Row
$ 22.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201311-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
-41.99%

CAD Models

Download TE Connectivity 201311-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2027-04-01
LTD Date2027-07-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity200838-2
TE Connectivity 200838-2 Rack & Panel Connector Female Unshrouded 34Pos Black
TE Connectivity200277-2
Rack and Panel Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity207305-1
Connector, Soft Shell; Receptacle; 24; 14 A (Max.); 600; Thermoplastic; Red
EatonSMS18R3
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS18RDH1
Header, Locking Ramp, 24-Pin, Thermoplastic, 7.5A, Gold, Black, TH, 45.2mm L × 21.2mm H

Descriptions

Descriptions of TE Connectivity 201311-1 provided by its distributors.

In a Box of 50, TE Connectivity M Female Connector Housing, 3.81mm Pitch, 75 Way, 6 Row
Rack and Panel Connector, 75 Contact(s), Female, Crimp Terminal, Receptacle
M SERIES 3.81MM PITCH 75 WAY 6 ROW FEMALE STRAIGHT PCB HOUSING
Conn Housing RCP 75 POS 3.81mm ST Loose Piece
Rack & Panel Connectors 75P M RECEPT HSG
TE Connectivity 201311-1 コネクタブーツ
CONN HOUSING RECEPT 75POS BLACK
RECTANGULAR HOUSING, RECEPTACLE, 75WAY;; RECTANGULAR HOUSING, RECEPTACLE, 75WAY; Series:M; Gender:Receptacle; No. of Contacts:75; No. of Rows:6; Pitch Spacing:3.81mm; Contact Gender:Socket; Connector Mounting:Cable; Body Material:Phenolic; Connecting Termination:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201311-1.