Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 201298-1

Rack and Panel Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
$ 7.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201298-1.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-3.13%

CAD Models

Download TE Connectivity 201298-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity172163-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity176289-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity102387-2
Rectangular Connector Housings; 102387-2; TE CONNECTIVITY; 2; 14; 14; Black

Descriptions

Descriptions of TE Connectivity 201298-1 provided by its distributors.

Rack and Panel Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Connector; Phenolic; Black; Standard; 14; Free Hanging, Panel Mount
RECTANGULAR HOUSING, RECEPTACLE, 14WAY; Product Range: M Series; Gender: Receptacle; No. of Positions: 14Ways; Pitch Spacing: 3.81mm; For Use With: AMP Type II, type III+ and Subminiature Coaxicon Contacts; SVHC: No SVHC (15-J
FEMALE BLOCK 14 PL. Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Cable-to-Panel Number of Positions: 14 Centerline (Pitch): .15 in Housing Receptacle Cable-to-Cable 14 | Rectangular Power Connector | Part Number: 201298-1 | Internal Number: 201298-1 | .15" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201298-1.