What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 200867-1

Jack Screw Kit, M3.5, 12.32Mm M Ser Conn; |Amp Te Connectivity 200867-1

$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 200867-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.68%

CAD Models

Download TE Connectivity 200867-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Housing Receptacle 6 Position 2.54mm Straight Bag (Color may vary)
TE Connectivity5520258-3
TE Connectivity 5520258-3 Modular Connector Ethernet 6P6C Top Entry Female
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 6 Ways, 2.54 mm
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 6 Circuits, Black
TE Connectivity5520258-2
CONN MOD JACK 6P4C VERT UNSHLD / Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
TE Connectivity5520425-2
Modular Connector, RJ14 Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 200867-1 provided by its distributors.

Jack Screw Kit, M3.5, 12.32Mm M Ser Conn; |Amp Te Connectivity 200867-1
Connector Accessories Jack Screw Straight Zinc Alloy Chrome Bag
SERIES "M" JACKSCREW FEM. ASSY
Connector Accessories Female Jackscrew Kit Loose Piece
Rack & Panel Connectors SERIES M JACKSCREW
Connector Accessory, Screw Item
SERIES M JACKSCREW FEM. ASSY Connector Hardware Accessory Type: Female Screwlock Primary Product Material: Stainless Steel Zinc Alloy Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C Operating Temperature Range: -67 – 302 °F Female Screwlock Stainless Steel | Connector Hardware | Part Number: 200867-1 | Internal Number: 200867-1 | Alias Number: AMP-0-0200867-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty