Molex 70107-0005

Connector Housing, Plug, 6 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70107-0005.

Sager Electronics

Datasheet1 page13 years ago

Newark

TME

Molex

Farnell

Inventory History

3 month trend:
-14.84%

CAD Models

Download Molex 70107-0005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, CyClone, SL
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity487526-5
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
TE Connectivity640440-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640621-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 70107-0005 provided by its distributors.

Connector Housing, Plug, 6 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 6 Circuits, Black
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
CONN. RECT. HOUSING CRP 2.54MM PITCH 6 CIR. SL W2W FEM. SNGL W/O EARS
Wire-To-Board Connector, Sl 70107 Series; |Molex 70107-0005.
Connector, 6 Pos Rectangular Housing Plug, 0.100 (2.54mm)
Connector Housing Female 6 Position 2.54mm Straight Bag
Molex Connector Housing, 6 Pos, 2.54mm Pitch, 1 Row
SL WtW Conn SR WO/MtgE Opt A 6Ckt
Headers&Wire Housings HSG 6P W/O EARS SINGLE ROW
SL Housing, Plug, 6 Poles, 1 Rows, 2.54mm Pitch
Cross Referenced to MOLEX - Part MOL70107-0005
2.54MM SL W-T-W CRIMP HSG 6CKT
CONN HOUSING, PLUG, 6POS, 2.54MM, BLACK; Product Range: SL 70107 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 2.54mm; For Use With: Molex SL 70021 Series Contacts; SVHC: No SVHC (15-Jan-2019); No. of Contacts:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0701070005
  • 701-07-0005
  • 70107-0005.
  • 70107-0005..
  • 701070005