Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2007777-2

Conn High Density HDR 90 POS 1.9mm Press Fit ST Thru-Hole Box/Tube
$ 10.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007777-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+198%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2007788-3
Conn High Density PL 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
TE Connectivity2007788-2
Conn High Density HDR 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity / AMP2007705-1
Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Molex 76165-1107 High Speed / Modular Connectors Impact Bp 3X10 Open Pact Bp 3X10 Open Sn
Conn Daughter Card RCP 90 POS 1.9mm Press Fit RA Thru-Hole Impact™ Frame
Board Connector, 9 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin

Descriptions

Descriptions of TE Connectivity 2007777-2 provided by its distributors.

Conn High Density HDR 90 POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
CONN, BACKPLANE, PLUG, 90POS, 1.9MM; Product Range:IMPACT Series; No. of Contacts:90Contacts; Pitch Spacing:1.9mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:9Rows; Row Pitch:1.35mm; Contact Material
Special Order: IMP100S,H,V3P10C,LG,OEW39,4.9 Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Keyed Number of Rows: 9 High Speed Backplane Connector | 1.35 mm .053" With Keyed | Part Number: 2007777-2 | Internal Number: 2007777-2 | TE Connectivity | IMPACT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007777-2 .