TE Connectivity 2007435-1

HDMI Connector, 19 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 4.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007435-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages17 years ago

Sager Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-13.52%

CAD Models

Download TE Connectivity 2007435-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1746679-1
HDMI Connector, 19 Contacts, Jack, PCB Mount, Through Hole Right Angle, Gold Plated Contacts
TE Connectivity2007435-3
Conn HDMI Type A RCP 19 POS 1.15mm Solder RA Thru-Hole 19 Terminal 1 Port Tray
TE Connectivity1-111196-8
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray
Conn IDC Connector RCP 18 POS 2.54mm Solder RA Thru-Hole Picoflex® Tube

Descriptions

Descriptions of TE Connectivity 2007435-1 provided by its distributors.

HDMI Connector, 19 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
HDMI Connector, 19 Contacts, Jack, PCB Mount, Through Hole Right Angle, Gold Plated Contacts
Conn HDMI RCP 19 POS 1.15mm Solder RA Thru-Hole 19 Terminal 1 Port Frame
CONN RCPT HDMI 19POS PCB R/A / HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle
TE Connectivity Right Angle HDMI Connector, 19 Pos, Standard
USB/DVI/HDMI Connectors; 2007435-1; TE CONNECTIVITY; 19; Receptacle; 19; 500 mA
RECEPTACLE, HDMI, FLAG, THT; Connector Type:HDMI; No. of Contacts:19; Contact Termination:Right Angle Through Hole; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; Connector Mounting Orientation:PC Board; Gender:Receptacle
Std HDMI, Flag, T/H Number of Ports: 1 Connector Profile: Standard PCB Mount Orientation: Perpendicular Right Angle PCB Mount Location: Top Mount Termination Method to PCB: Through Hole - Solder Hdmi | 1 Standard Perpendicular Right Angle Top Mount | Part Number: 2007435-1 | Internal Number: 2007435-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007435-1.